Texas Instruments LM2593HVT-5.0/NOPB

Converter DC-DC Single Step Down 4.5V to 60V 7-Pin (7+Tab) TO-220 Rail
Production

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins7
Technical
Efficiency81 %
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage60 V
Output Current2 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Switching Frequency173 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2593HVT-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago
Future Electronics
Datasheet21 pages22 years ago

Inventory History

3 month trend:
+2.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2593HVT-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2593HVT-5.0/NOPB provided by its distributors.

Converter DC-DC Single Step Down 4.5V to 60V 7-Pin (7+Tab) TO-220 Rail
SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:2A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:60V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2593HVT-5.0NOPB
  • LM2593HVT5.0/NOPB
  • LM2593HVT5.0NOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins7
Technical
Efficiency81 %
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage60 V
Output Current2 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Switching Frequency173 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2593HVT-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago
Future Electronics
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago