Texas Instruments LM2592HVS-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LM2592HVS-5.0/NOPB 9,990 Buy Now »
USD
4.02 3.60 3.60
LM2592HVS-5.0/NOPB 306 Buy Now »
USD
4.91 4.35 4.35 4.35
LM2592HVS-5.0/NOPB 90 Buy Now »
USD
4.51 4.51 4.51
Avnet
LM2592HVS-5.0/NOPB 2,140 Buy Now »
USD
6.51 5.88 4.73 4.73 4.73
Arrow
LM2592HVS-5.0/NOPB 306 Buy Now »
USD
5.45 4.91 4.48 3.50 3.43
Digi-Key
LM2592HVS-5.0/NOPB-ND 1,432 Buy Now »
USD
6.85 6.19 5.13 3.89 3.60
TI store
LM2592HVS-5.0/NOPB 1,501 Buy Now »
USD
7.20 6.48 5.33 2.88 2.88
Newark
41K3791 157 Buy Now »
USD
6.86 6.20 5.13 3.60 3.60
Chip One Stop Japan 2
C1S523900276727 450 Buy Now »
JPY
596.00 420.00 401.00 396.00 396.00
C1S746202752133 90 Buy Now »
JPY
689.00 689.00 689.00
Mouser
926-LM2592HVS5.0NOPB 308 Buy Now »
USD
6.85 6.19 5.12 3.60 3.60
Rochester Electronics
LM2592HVS-5.0/NOPB 246 Buy Now »
USD
5.21 5.21 4.64 4.24 4.24
Farnell
1469187 413 Buy Now »
GBP
4.43 3.55 2.89 2.87 2.86
element14 APAC
1469187 498 Buy Now »
SGD
11.08 10.01 8.28 5.96 5.96
Avnet Europe
LM2592HVS-5.0/NOPB 495 Buy Now »
EUR
4.66 3.66 3.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1992697 471 Buy Now »
USD
7.05 6.45 5.85 5.85 5.85
Quest
LM2592HVS-5.0/NOPB 15 Buy Now »
USD
7.83 3.92 3.92 3.92 3.92
STLAA.com
LM2592HVS-5.0NOPB 54 ··
Florida Circuit
LM2592HVS-5.0/NOPB 20 ··
Abacus Technologies
LM2592HVS-5.0/NOPB 302 ··
GreenTree Electronics
LM2592HVS-50NOPB 931 Send RFQ »
Distrelec
LM2592HVS-5.0/NOPB 45 Buy Now »
EUR
5.98 5.98 3.78 3.78 3.78
RS Components
5333490 92 Buy Now »
GBP
4.35 4.04 3.41 3.10 3.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2592HVS-5.0/NOPB Contact ··
Chip 1 Exchange
LM2592HVS-5.0/NOPB Contact ··
Touchstone Systems
LM2592HVS-5.0/NOPB Contact Send RFQ »
SemiconductorPLUS
LM2592HVS-5.0/NOPB Contact ··
XS Micro
LM2592HVS-5.0/NOPB Contact ··

Descriptions

SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Texas Instruments
Converter DC-DC Single Step Down 4.5 Volt to 60 Volt 6-Pin(5+Tab) TO-263 Rail
Jameco
Conv DC-DC Single Inv/Step Down 4.5V to 60V 6-Pin(5+Tab) TO-263 Rail
Avnet
IC REG BUCK 5V 2A TO263-5
Digi-Key
Conv DC-DC Single Inv/Step Down 4.5V to 60V 6-Pin(5+Tab) TO-263 Tube
Verical
Switching regulator LM2592HVS-5.0 TO-263
RS Components
STEP-DOWN REGULATOR, TO-263-5
Newark
IC BUCK 5V 2A TO263-5
Florida Circuit
Conv DC-DC Single Inv/Step Down 4.5V to 60V 6-Pin(5+Tab) TO-263 Rail
Chip One Stop Japan
Switching Regulator [Texas Instruments] LM2592HVS-5.0/NOPB Switching Regulator
Distrelec
IC, DC/DC CONVERTER, 2A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
Farnell
IC, DC/DC CONVERTER, 2A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC

Technical Specifications

Number of Regulated Outputs 1
Case / Package / Footprint TO-263
Output Voltage 5 V
Output Current 2 A
Number of Outputs 1
Supply Voltage (DC) 60 V (max)
Frequency 150 kHz
Lifecycle Status Active
Mounting Type Through Hole
RoHS Non-Compliant
Topology Buck
Number of Pins 5
Lead-Free Status Contains Lead
Quiescent Current 10 mA
Packaging Cut Tape (CT)
Switching Frequency 150 kHz
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 29 pages 2 years ago
Datasheet 27 pages 3 years ago
Technical Drawing 2 pages 2 years ago
element14 APAC
Datasheet 29 pages 2 years ago
Datasheet 29 pages 11 months ago
Verical
Datasheet 22 pages 4 years ago
Newark
Datasheet 29 pages 10 months ago
Digi-Key
Datasheet 20 pages
Farnell
Datasheet 29 pages 2 years ago
Jameco
Datasheet 21 pages 7 years ago
Allied Electronics
Datasheet 4 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2592HVS-5.0/NOPB
TEXAS LM2592HVS-5.0/NOPB
TEXAS INST LM2592HVS-5.0/NOPB
TEXAS INSTR LM2592HVS-5.0/NOPB
TEXAS INSTRUMENT LM2592HVS-5.0/NOPB
TEXAS INS LM2592HVS-5.0/NOPB
TEXAS INSTRUMENTS INC LM2592HVS-5.0/NOPB
TEX LM2592HVS-5.0/NOPB
TEXAS INSTRUMEN LM2592HVS-5.0/NOPB
TEXAS INSTRU LM2592HVS-5.0/NOPB
TI/NS LM2592HVS-5.0/NOPB
TEXINS LM2592HVS-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2592HVS-5.0/NOPB
TEXASIN LM2592HVS-5.0/NOPB
Texas Instruments (TI) LM2592HVS-5.0/NOPB
TEAXS LM2592HVS-5.0/NOPB
TEXAS INTRUMENTS LM2592HVS-5.0/NOPB
TEXAS INSTRUM LM2592HVS-5.0/NOPB
TEXAS INSRUMENT LM2592HVS-5.0/NOPB
TEXAS IST LM2592HVS-5.0/NOPB
TI-PB LM2592HVS-5.0/NOPB
Texas Instruments Rfid Systems LM2592HVS-5.0/NOPB
TEXINST LM2592HVS-5.0/NOPB
TEXAS INSRUMENTS LM2592HVS-5.0/NOPB
TEXAS INTRUMENT LM2592HVS-5.0/NOPB
Texas Instr. LM2592HVS-5.0/NOPB
Texas Instruments Inc. LM2592HVS-5.0/NOPB

Search for other parts like LM2592 »