Texas Instruments LM258P

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingBulk
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet43 pages6 years ago
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Datasheet21 pages19 years ago
Datasheet36 pages9 years ago
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
Farnell
Datasheet41 pages7 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet41 pages8 years ago
LCSC
Datasheet61 pages2 years ago
Burklin Elektronik
Datasheet43 pages7 years ago
iiiC
Datasheet12 pages14 years ago
TME
Datasheet25 pages15 years ago
Jameco
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-42.20%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.142
$ 0.142
Stock
1,140,843
265,428
265,428
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LM258P provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Amplifier; Dual Operational; 16 or 32; 1 mA; 32 V; 3 mV (Typ.) @ 25 degC
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.3muA 9V 700kHz
IC OPAMP GP 700KHZ 8DIP / Op Amp Dual GP ¡À16V/32V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Dual General-Purpose Operational Amplifier, PDIP-8, LM258P
DUAL OP-AMP 7000 uV OFFSET-MAX 0.7 MHz BAND WIDTH PDIP8
Op-Amp, 700Khz, 0.3V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM258P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM258P .
  • LM258P.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingBulk
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet43 pages6 years ago
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Datasheet21 pages19 years ago
Datasheet36 pages9 years ago
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
Farnell
Datasheet41 pages7 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet41 pages8 years ago
LCSC
Datasheet61 pages2 years ago
Burklin Elektronik
Datasheet43 pages7 years ago
iiiC
Datasheet12 pages14 years ago
TME
Datasheet25 pages15 years ago
Jameco
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago