Texas Instruments LM2586SX-ADJ

SIMPLE SWITCHER 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Efficiency93 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage1.23 V
PackagingCut Tape (CT)
Quiescent Current11 mA
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2586SX-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages22 years ago
National Semiconductor
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages12 years ago
DigiKey
Datasheet30 pages18 years ago

Alternate Parts

Price @ 1000
$ 6.632
Stock
226,271
251,648
Authorized Distributors
0
1
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
1.23 V
Max Output Voltage
-
60 V
Efficiency
93 %
93 %
Synchronous Rectifier
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2586SX-ADJ.

Descriptions

Descriptions of Texas Instruments LM2586SX-ADJ provided by its distributors.

SIMPLE SWITCHER 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125
LM2586 SIMPLE SWITCHER 3A Flyback Regulator with Shutdown | IC REG MULT CONFG ADJ 3A TO263-7
7 A SWITCHING REGULATOR 200 kHz SWITCHING FREQ-MAX PSSO7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Efficiency93 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage1.23 V
PackagingCut Tape (CT)
Quiescent Current11 mA
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2586SX-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages22 years ago
National Semiconductor
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages12 years ago
DigiKey
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago