Texas Instruments LM2576HVT-5.0

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current5 mA
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current3 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages7 years ago
Datasheet37 pages9 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet26 pages12 years ago
Datasheet24 pages19 years ago
Upverter
Datasheet37 pages8 years ago
iiiC
Datasheet26 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.138
$ 1.18
$ 1.18
Stock
352,438
570,152
570,152
Authorized Distributors
2
12
12
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
7 V
7 V
Max Input Voltage
60 V
40 V
40 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5.25 V
5.25 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576HVT-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2576HVT-5.0 provided by its distributors.

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSFM5
Conv DC-DC 4V to 60V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576HVT5.0

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current5 mA
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current3 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages7 years ago
Datasheet37 pages9 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet26 pages12 years ago
Datasheet24 pages19 years ago
Upverter
Datasheet37 pages8 years ago
iiiC
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago