onsemi LM2576D2T-005G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5.25 V
Max Supply Voltage40 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height4.572 mm
Length10.24 mm
Width9.347 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-005G.

Augswan
Datasheet28 pages18 years ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+4.97%

Alternate Parts

Price @ 1000
$ 1.22
$ 1.13
$ 1.45
$ 1.09
$ 1.09
Stock
277,559
531,060
70,189
53,596
121,752
Authorized Distributors
11
11
10
1
2
Case/Package
D2PAK
CSMD
TO-263-5
TO-263-6
-
Number of Pins
5
5
-
5
-
Number of Outputs
1
-
1
1
-
Max Output Current
3 A
-
3 A
-
-
Switching Frequency
52 kHz
-
52 kHz
52 kHz
-
Min Input Voltage
7 V
-
4 V
-
-
Max Input Voltage
40 V
-
40 V
-
-
Min Output Voltage
5 V
-
5 V
-
-
Max Output Voltage
5.25 V
-
-
-
-
Efficiency
77 %
-
82 %
-
-
Synchronous Rectifier
No
-
No
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2576D2T-005G.

Related Parts

Descriptions

Descriptions of onsemi LM2576D2T-005G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
3.0 A, 15 V, Step−Down Switching Regulator | IC REG MULTI CONFG 5V 3A D2PAK-5
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK Tube
LM2576: 3A, 40Vin Adjustable and Fixed Output Voltage, Step-Down Switching Regulator
Voltage Regulators - Switching Regulators 5V 3A Buck PWM
LM2576D2T-005G, ANA 5V 3A PWR SW REG | ON Semiconductor LM2576D2T-005G
Topology:buck (Step Down); Input Voltage Min:7V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:to-263 (D2Pak); No. Of Pins:5Pins; Output Current:3A; Output Voltage Min:4.9V; Output Voltage Max:5.1V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2 T-005G
  • LM2576D2T-005G.
  • LM2576D2T005G

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5.25 V
Max Supply Voltage40 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height4.572 mm
Length10.24 mm
Width9.347 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-005G.

Augswan
Datasheet28 pages18 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago