Technical Specifications

Output Current 1 A
Topology Buck
Number of Outputs 1
Switching Frequency 52 kHz
Case / Package / Footprint TO-220
Lifecycle Status Active
Output Voltage 15 V
RoHS Non-Compliant
Number of Pins 5
Lead-Free Status Lead Free
Frequency 52 kHz

Documents

National Semiconductor
Datasheet 30 pages 4 years ago
Datasheet 28 pages 9 years ago
Jameco
Datasheet 28 pages 10 years ago
Digi-Key
Datasheet 27 pages 12 years ago
Allied Electronics
Datasheet 5 pages 10 years ago

Images

Alternate Names

MOT LM2575T15
MOTO LM2575T15
MOTORLA LM2575T15
MOTOROL LM2575T15
MOTORO LM2575T15
MOTOROLLA LM2575T15
MOTOROLA SEMICONDUCTOR LM2575T15
MOTOROLA INC LM2575T15
MOTROLA LM2575T15
MTO LM2575T15
MOTOTOLA LM2575T15
MOTOROAL LM2575T15
MOTORL LM2575T15
MOTOROTA LM2575T15
MOT/PHI LM2575T15
Motorola Incorporated LM2575T15
MOTOROLA TWO WAY LM2575T15
MOROTOLA LM2575T15
MOTMOTOROLA LM2575T15
MOTOROLA CORP LM2575T15
MOTORLOA LM2575T15
MOTOROLA SEMICONDUCTORS LM2575T15
Motorola Semiconductor Products LM2575T15
MOTOROLA SEMICONDUCTORS HK LTD LM2575T15
MOTOROLA INC SEMICONDUCTOR LM2575T15

Search for other parts like LM2575 »