Texas Instruments LM2575T-ADJ/NOPB

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Weight113.398093 g
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
Voltage4 V
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing3 pages7 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet43 pages10 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
TME
Datasheet43 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
LCSC
Datasheet45 pages2 years ago
Farnell
Datasheet44 pages11 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet30 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 1.87
$ 1.104
$ 1.104
Stock
339,675
438,021
438,021
Authorized Distributors
4
10
10
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2575T-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2575T-ADJ/NOPB provided by its distributors.

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Voltage Regulator, 1 A Step-Down, 7-40 V In, Adj V Out, 5-Pin TO-220
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:15V; Output Current Max:1A; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:5-TO-220; No. of Pins:5 ;RoHS Compliant: Yes
SWITCHING REG, SINGLE, 1A, TO220-5; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:1.23V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Frequency:52kHz; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-220; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Inverting Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-ADJ/NOPB .
  • LM2575T-ADJ/NOPB.
  • LM2575T-ADJNOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Weight113.398093 g
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
Voltage4 V
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing3 pages7 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet43 pages10 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
TME
Datasheet43 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
LCSC
Datasheet45 pages2 years ago
Farnell
Datasheet44 pages11 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet30 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago