Texas Instruments LM2575T-5.0

SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM2575T-5.0 3,915 Buy Now »
USD
1.77 1.77
LM2575T-5.0 113 Buy Now »
USD
2.08 2.08 2.08
Avnet
LM2575T-5.0 2,645 Buy Now »
USD
2.29 2.24 2.00 2.00 2.00
Arrow
LM2575T-5.0 113 Buy Now »
USD
2.84 2.62 2.06 1.78 1.69
Digi-Key
LM2575T-5.0-ND 415 Buy Now »
USD
3.76 3.38 2.77 1.99 1.77
Chip One Stop Japan
C1S746202823662 113 Buy Now »
JPY
321.00 302.00 217.00 217.00 217.00
Rochester Electronics
LM2575T-5.0 564 Buy Now »
USD
2.05 2.05 1.82 1.66 1.66
Farnell
9488090 0 ··
EUR
2.02 1.63 1.43 1.12 1.12
element14 APAC 2
1523839 0 ··
SGD
127.80 121.35 116.58 116.58 116.58
9488090 0 ··
SGD
5.88 5.28 4.33 3.11 2.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
83997 570 Buy Now »
EUR
1.000 1.000 0.500 0.500 0.500
Bristol Electronics
LM2575T-5.0 284 Buy Now »
USD
0.900 0.900 0.900 0.900 0.900
Quest
LM2575T-5.0 99 Buy Now »
USD
2.72 2.04 1.02 1.02 1.02
Freelance Electronics
LM2575T-5.0 96 Buy Now »
USD
0.760 0.760 0.760 0.760 0.760
Area51
LM2575T-5.0 118 ··
USD
0.510 0.510 0.510 0.510 0.510
Component Sense
LM2575T-5.0 155 Buy Now »
Abtronics
LM2575T-5.0 39 ··
EarthTron
LM2575T-5.0 86 ··
Chip 1 Exchange
LM2575T-5.0 Yes ··
SPEC
LM2575T-5.0 25 ··
Direct Components
LM2575T-5.0 34 Send RFQ »
STLAA.com
LM2575T-5.0 14 ··
JieJie Electronics
LM2575T-5.0 20,000 ··
Florida Circuit
LM2575T-5.0 13 ··
Ewing Components
LM2575T-5.0 8,500 Send RFQ »
4 Star Electronics
LM2575T-5.0 19 Send RFQ »
Abacus Technologies
LM2575T-5.0 2,857 ··
GreenTree Electronics
LM2575T-50 1,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2575T-5.0 Contact ··
SemiconductorPLUS
LM2575T-5.0 Contact ··

Descriptions

CONV DC-DC SGL-OUT INV/STEP DOWN 5PIN TO-220 Rail/Tube
SPEC
Conv DC-DC Single Step Down 4V to 40V 5-Pin(5+Tab) TO-220
Chip One Stop Japan
IC LM2575T/LM2575T-5.0 NATIONAL SEMI TO220
Halfin
Conv DC-DC Single Step Down 4V to 40V 5-Pin(5+Tab) TO-220
Avnet
IC REG BUCK 5V 1A TO220-5
Digi-Key
IC, STEP-DOWN REGULATOR, TO-220-5
Component Sense
SWITCHING REG 1A 5.0V, 2575, TO-220; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2575; Device Marking:LM2575T-5.0; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
element14 APAC
VR LM2575T-5 SWITCHER STEP DWN
Florida Circuit
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas Instruments
SWITCHING REG 1A 5.0V, 2575, TO-220; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2575; Device Marking:LM2575T-5.0; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
Farnell
Conv DC-DC Single Step Down 4V to 40V 5-Pin(5+Tab) TO-220 Tube
Verical

Technical Specifications

Lifecycle Status Active
Output Current 1 A
Number of Pins 5
Lead-Free Status Contains Lead
Frequency 52 kHz
Quiescent Current 10 mA
Case / Package / Footprint ITO-220
Mounting Type Through Hole
Topology Buck
Number of Outputs 1
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 40 V (max)
Output Voltage 5 V
RoHS Non-Compliant
Number of Regulated Outputs 1
Switching Frequency 52 kHz
Packaging Rail

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 2 years ago
Datasheet 30 pages 4 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 41 pages 3 years ago
element14 APAC
Datasheet 43 pages 11 months ago
Datasheet 43 pages 2 years ago
Farnell
Datasheet 28 pages 9 years ago
Datasheet 42 pages 3 years ago
Newark
Datasheet 27 pages 12 years ago
iiiC
Datasheet 30 pages 4 years ago
Allied Electronics
Datasheet 5 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 4 years ago
Datasheet 12 pages 4 years ago
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2575T-5.0
TEXAS LM2575T-5.0
TEXAS INST LM2575T-5.0
TEXAS INSTR LM2575T-5.0
TEXAS INSTRUMENT LM2575T-5.0
TEXAS INS LM2575T-5.0
TEXAS INSTRUMENTS INC LM2575T-5.0
TEX LM2575T-5.0
TEXAS INSTRUMEN LM2575T-5.0
TEXAS INSTRU LM2575T-5.0
TI/NS LM2575T-5.0
TEXINS LM2575T-5.0
TEXAS INSTRUMENTS INCORPORATED LM2575T-5.0
TEXASIN LM2575T-5.0
Texas Instruments (TI) LM2575T-5.0
TEAXS LM2575T-5.0
TEXAS INTRUMENTS LM2575T-5.0
TEXAS INSTRUM LM2575T-5.0
TEXAS INSRUMENT LM2575T-5.0
TEXAS IST LM2575T-5.0
TI-PB LM2575T-5.0
Texas Instruments Rfid Systems LM2575T-5.0
TEXINST LM2575T-5.0
TEXAS INSRUMENTS LM2575T-5.0
TEXAS INTRUMENT LM2575T-5.0
Texas Instr. LM2575T-5.0
Texas Instruments Inc. LM2575T-5.0

Search for other parts like LM2575 »