Texas Instruments LM2575T-12

SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Technical
Efficiency88 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage12 V
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Min Supply Voltage4 V
Nominal Output Voltage12 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Quiescent Current10 mA
Switching Frequency58 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-12.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages7 years ago
Datasheet43 pages9 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet27 pages19 years ago
Datasheet43 pages8 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+5.26%

Alternate Parts

Price @ 1000
$ 3.43
$ 1.82
$ 1.82
Stock
798,042
300,904
300,904
Authorized Distributors
2
4
4
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
12 V
-
-
Max Output Voltage
12 V
-
-
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2575T-12.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2575T-12 provided by its distributors.

SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
SIMPLE SWITCHER 1 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
SWITCHING REG 1A 12V, 2575, TO2205; Voltage Regulator Type:Switching, Step Down (Buck), Inverting; Max Input Voltage:40V; Max Output Voltage:12V; Max Output Current:1A; Percentage Accuracy:4%; Max Switch Output Current Isw:1A; ;RoHS Compliant: Yes
SWITCHING REG 1A 12V, 2575, TO2205; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Base Number:2575; Device Marking:LM2575T-12; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:14V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:12V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575-T12
  • LM2575T-12 .
  • LM2575T12

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins5
Technical
Efficiency88 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage12 V
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Min Supply Voltage4 V
Nominal Output Voltage12 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Quiescent Current10 mA
Switching Frequency58 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-12.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages7 years ago
Datasheet43 pages9 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet27 pages19 years ago
Datasheet43 pages8 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago