Texas Instruments LM2575SX-ADJ/NOPB

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingTape and Reel
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575SX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Newark
Datasheet44 pages6 years ago
Datasheet43 pages10 years ago
Datasheet43 pages9 years ago
Future Electronics
Datasheet28 pages17 years ago
element14 APAC
Datasheet43 pages8 years ago
Farnell
Datasheet43 pages9 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
Jameco
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-19.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2575SX-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2575SX-ADJ/NOPB provided by its distributors.

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 T/R
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
IC, DC-DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575SX-ADJ/NOPB .
  • LM2575SX-ADJNOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingTape and Reel
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575SX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Newark
Datasheet44 pages6 years ago
Datasheet43 pages10 years ago
Datasheet43 pages9 years ago
Future Electronics
Datasheet28 pages17 years ago
element14 APAC
Datasheet43 pages8 years ago
Farnell
Datasheet43 pages9 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
Jameco
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago