Texas Instruments LM2575S-5.0/NOPB

Switching Regulator [Texas Instruments] LM2575S-5.0/NOPB Switching Regulator

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM2575S-5.0/NOPB 2,702 Buy Now »
USD
3.19 2.72 2.26 2.26 2.26
Arrow
LM2575S-5.0/NOPB 794 Buy Now »
USD
2.53 2.30 2.23 2.23 2.23
Verical 2
LM2575S-5.0/NOPB 1,125 Buy Now »
USD
1.99 1.99 1.99
LM2575S-5.0/NOPB 794 Buy Now »
USD
2.05 2.05 2.05
TI store
LM2575S-5.0/NOPB 1,483 Buy Now »
USD
3.56 3.18 2.61 1.89 1.89
Digi-Key
LM2575S-5.0/NOPB-ND 480 Buy Now »
USD
3.37 3.02 2.48 1.78 1.59
Newark
41K3660 661 Buy Now »
USD
3.42 3.03 2.48 1.59 1.59
Chip One Stop Japan 2
C1S523900219388 450 Buy Now »
JPY
301.00 216.00 179.00 178.00 178.00
C1S746202750898 1,125 Buy Now »
JPY
272.00 228.00 187.00
Mouser
926-LM2575S-5.0/NOPB 429 Buy Now »
USD
3.36 2.85 2.47 1.77 1.54
Chip One Stop Global
C1S746203167323 81 Buy Now »
JPY
487.00 417.00 347.00 347.00 347.00
Rochester Electronics
LM2575S-5.0/NOPB 40 Buy Now »
USD
2.30 2.30 2.05 1.87 1.87
element14 APAC
1150073 983 Buy Now »
SGD
5.44 4.61 4.00 2.87 2.50
Avnet Europe
LM2575S-5.0/NOPB 2,430 Buy Now »
EUR
2.06 1.74 1.62
Avnet Asia
LM2575S-5.0/NOPB 135 Buy Now »
USD
0.609 0.609 0.609
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
LM 2575S-5.0/NOPB 94 Buy Now »
EUR
2.57 2.32 1.98 1.87 1.87
Quest
LM2575S-5.0/NOPB 11 Buy Now »
USD
3.24 2.16 2.16 2.16 2.16
Direct Components
LM2575S5.0NOPB 0 Send RFQ »
EarthTron
LM2575S-5.0/NOPB 1,580 ··
JieJie Electronics
LM2575S-5.0/NOPB 230 ··
STLAA.com
LM2575S-5.0NOPB 1,728 ··
Abacus Technologies
LM2575S-5.0/NOPB 296 ··
Florida Circuit
LM2575S-5.0/NOPB 15 ··
Ewing Components
LM2575S-5.0/NOPB 7,010 Send RFQ »
MCM Electronics
134-LM2575S-5.0 3 Buy Now »
USD
1.09 1.09 1.09 1.09 1.09
TME
LM2575S-5.0NOPB 293 Buy Now »
USD
3.02 2.62 2.27 2.07 2.07
Distrelec
LM2575S-5.0/NOPB 88 Buy Now »
EUR
2.94 2.67 1.96 1.96 1.96
RS Components 2
460493 385 Buy Now »
GBP
2.20 1.62 1.37 1.37
9232543 270 Buy Now »
GBP
1.23 1.23 1.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM2575S-5.0/NOPB Contact Send RFQ »
North Star Micro
LM2575S-5.0/NOPB Contact ··
XS Micro
LM2575S-5.0/NOPB Contact ··
SemiconductorPLUS
LM2575S-5.0/NOPB Contact ··

Descriptions

Voltage stabiliser; switched mode, fixed; 5V; 1A; TO263-5; SMD
TME
Linear voltage regulator
SOS electronic
Conv DC-DC Single Step Down 4V to 40V 6-Pin(5+Tab) TO-263
Chip One Stop Global
IC REG BUCK 5V 1A TO263-5
Digi-Key
Converter DC-DC Single Inv/Step Down 4V to 40V 6-Pin (5+Tab) TO-263
North Star Micro
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Texas Instruments
STEP-DOWN REGULATOR, TO-263-5
Newark
Switching Regulator [Texas Instruments] LM2575S-5.0/NOPB Switching Regulator
Distrelec
STEP-DOWN REGULATOR, TO-263-5
element14 APAC
SIMPLE SWITCHER 1A Reg LM2575S-5.0
RS Components
Conv DC-DC Single Step Down 4V to 40V 6-Pin(5+Tab) TO-263
Avnet
Conv DC-DC Single Step Down 4V to 40V 6-Pin(5+Tab) TO-263
Chip One Stop Japan
IC REG SIMPLE SWITCHER TO-263-
Florida Circuit
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube
Verical
Conv DC-DC Single Step Down 4V to 40V 6-Pin(5+Tab) TO-263
Avnet Asia

Technical Specifications

Lifecycle Status Active
Mounting Type Through Hole
Output Voltage 5 V
Number of Regulated Outputs 1
Switching Frequency 52 kHz
Quiescent Current 10 mA
RoHS Non-Compliant
Case / Package / Footprint TO-263
Output Current 1 A
Number of Outputs 1
Packaging Tube
Lead-Free Status Contains Lead
Topology Buck
Number of Pins 5
Supply Voltage (DC) 40 V (max)

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 2 years ago
Datasheet 41 pages 3 years ago
Technical Drawing 2 pages 2 years ago
TME
Datasheet 43 pages 11 months ago
element14
Datasheet 30 pages 4 years ago
Digi-Key
Datasheet 28 pages 9 years ago
Jameco
Datasheet 28 pages 10 years ago
element14 APAC
Datasheet 43 pages 2 years ago
Datasheet 43 pages 2 years ago
Datasheet 43 pages 2 years ago
Newark
Datasheet 43 pages 2 years ago
Datasheet 43 pages 2 years ago
Allied Electronics
Datasheet 8 pages 9 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2575S-5.0/NOPB
TEXAS LM2575S-5.0/NOPB
TEXAS INST LM2575S-5.0/NOPB
TEXAS INSTR LM2575S-5.0/NOPB
TEXAS INSTRUMENT LM2575S-5.0/NOPB
TEXAS INS LM2575S-5.0/NOPB
TEXAS INSTRUMENTS INC LM2575S-5.0/NOPB
TEX LM2575S-5.0/NOPB
TEXAS INSTRUMEN LM2575S-5.0/NOPB
TEXAS INSTRU LM2575S-5.0/NOPB
TI/NS LM2575S-5.0/NOPB
TEXINS LM2575S-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2575S-5.0/NOPB
TEXASIN LM2575S-5.0/NOPB
Texas Instruments (TI) LM2575S-5.0/NOPB
TEAXS LM2575S-5.0/NOPB
TEXAS INTRUMENTS LM2575S-5.0/NOPB
TEXAS INSTRUM LM2575S-5.0/NOPB
TEXAS INSRUMENT LM2575S-5.0/NOPB
TEXAS IST LM2575S-5.0/NOPB
TI-PB LM2575S-5.0/NOPB
Texas Instruments Rfid Systems LM2575S-5.0/NOPB
TEXINST LM2575S-5.0/NOPB
TEXAS INSRUMENTS LM2575S-5.0/NOPB
TEXAS INTRUMENT LM2575S-5.0/NOPB
Texas Instr. LM2575S-5.0/NOPB
Texas Instruments Inc. LM2575S-5.0/NOPB

Search for other parts like LM2575 »