Texas Instruments LM2575S-5.0/NOPB

Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Number of Terminals6
Weight113.398093 g
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Voltage40 V
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet43 pages8 years ago
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
element14 APAC
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-9.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2575S-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2575S-5.0/NOPB provided by its distributors.

Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
VOLTAGE REGULATOR; TO-263; 45 V; 5 V (MIN.); 1 A; 50 NA (TYP.); 7.5 MA (TYP.)
STEP-DOWN REGULATOR, TO-263-5; TOPOLOGY: ; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: Yes
STEP-DOWN REGULATOR, TO-263-5; Topology:; STEP-DOWN REGULATOR, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:1A; Switching Frequency:52kHz; Operating Temperature Max:125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2575 S-5.0/NOPB
  • LM 2575S-5.0/NOPB
  • LM--2575-S-5.0/NOPB
  • LM2575S-5.0-NOPB
  • LM2575S-5.0/NOPB .
  • LM2575S-5.0NOPB
  • LM2575S5.0/NOPB
  • LM2575S5.0NOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Number of Terminals6
Weight113.398093 g
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
Quiescent Current10 mA
Schedule B8542390000
Switching Frequency58 kHz
Voltage40 V
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages17 years ago
Newark
Datasheet43 pages8 years ago
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
element14 APAC
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago