Texas Instruments LM2574HVN-5.0/NOPB

Converter DC/DC: PMIC; buck; Vout: 5V; Vin: 4-60V; 0.5A; 63kHz; -40+125 deg.C; THT; DIP8
Production

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.012948 mg
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Voltage5 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVN-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Newark
Datasheet38 pages6 years ago
Datasheet35 pages9 years ago
element14 APAC
Datasheet35 pages10 years ago
Farnell
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
Jameco
Datasheet25 pages17 years ago

Inventory History

3 month trend:
+24.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2574HVN-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2574HVN-5.0/NOPB provided by its distributors.

Converter DC/DC: PMIC; buck; Vout: 5V; Vin: 4-60V; 0.5A; 63kHz; -40+125 deg.C; THT; DIP8
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDIP8
Conv DC-DC 4V to 60V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:60V; Package/Case:8-DIP ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Frequency:52kHz; Input Voltage Max:60V; Output Current Max:0.5A; Output Voltage Max:5V; Package / Case:DIP; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVN-5.0/NOPB .
  • LM2574HVN-5.0/NOPB.
  • LM2574HVN-5.0NOPB
  • LM2574HVN5.0/NOPB
  • LM2574HVN5.0NOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.012948 mg
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Voltage5 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVN-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Newark
Datasheet38 pages6 years ago
Datasheet35 pages9 years ago
element14 APAC
Datasheet35 pages10 years ago
Farnell
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
Jameco
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago