Texas Instruments LM2574HVN-12/NOPB

SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM2574HVN-12/NOPB 5,720 Buy Now »
USD
2.44 2.44
LM2574HVN-12/NOPB 1,092 Buy Now »
USD
3.58 3.12 2.53 2.53
Arrow
LM2574HVN-12/NOPB 1,116 Buy Now »
USD
3.86 3.71 3.12 2.53 2.32
Avnet
LM2574HVN-12/NOPB 88 Buy Now »
USD
4.90 4.41 3.49 3.49 3.49
Digi-Key
LM2574HVN-12/NOPB-ND 223 Buy Now »
USD
5.17 4.64 3.80 2.73 2.44
TI store
LM2574HVN-12/NOPB 928 Buy Now »
USD
5.46 4.88 4.00 1.95 1.95
Newark
41K3596 7 Buy Now »
USD
5.25 4.65 3.81 2.44 2.44
Chip One Stop Japan
C1S746202799499 1,116 Buy Now »
JPY
433.00 416.00 295.00 250.00 250.00
Mouser
926-LM2574HVN12NOPB 179 Buy Now »
USD
5.16 4.64 3.80 2.43 2.43
Rochester Electronics
LM2574HVN-12/NOPB 16 Buy Now »
USD
3.53 3.53 3.14 2.87 2.87
Farnell
1564731 98 Buy Now »
GBP
2.83 2.74 2.55 1.63 1.55
element14 APAC
1564731 98 Buy Now »
SGD
8.35 7.51 6.15 4.03 4.03
Avnet Europe
LM2574HVN-12/NOPB 0 ··
EUR
3.15 2.67 2.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1992460 1,060 Buy Now »
USD
4.79 4.39 3.99 3.99 3.99
STLAA.com
LM2574HVN-12NOPB 192 ··
Abacus Technologies
LM2574HVN-12/NOPB 838 ··
RS Components
7968010 21 Buy Now »
GBP
3.27 3.00 2.74 2.74 2.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM2574HVN-12/NOPB Contact Send RFQ »
North Star Micro
LM2574HVN-12/NOPB Contact ··
SemiconductorPLUS
LM2574HVN-12/NOPB Contact ··
XS Micro
LM2574HVN-12/NOPB Contact ··
TransparentC
LM2574HVN-12/NOPB Contact ··

Descriptions

Conv DC-DC Single Step Down 4V to 60V 8-Pin PDIP
Avnet
Conv DC-DC Single Step Down 4V to 60V 8-Pin PDIP Tube
Chip One Stop Japan
IC REG BUCK 12V 0.5A 8-DIP
Digi-Key
SWITCHING REG, SINGLE, 12V, 500MA; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:52kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.5A; Output Voltage Max:12V; Package / Case:DIP; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Voltage Regulator Type:Fixed
element14 APAC
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Texas Instruments
IC,NATIONAL ,LM2574HVN-12/NOPB
Jameco
STEP-DOWN REGULATOR, 8-DIP
Newark
SWITCHING REG, SINGLE, 12V, 500MA; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:52kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.5A; Output Voltage Max:12V; Package / Case:DIP; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Voltage Regulator Type:Fixed
Farnell
Conv DC-DC Single Step Down 4V to 60V 8-Pin PDIP
Verical
Buck Switching Converter 60V 0.5A PDIP8
RS Components

Technical Specifications

Number of Regulated Outputs 1
Switching Frequency 52 kHz
Supply Voltage (DC) 60 V (max)
Lead-Free Status Lead Free
Quiescent Current 5 mA
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Frequency 52 kHz
Mounting Type Through Hole
Lifecycle Status Active
Topology Buck
Number of Outputs 1
Number of Pins 8
Case / Package / Footprint PDIP
Output Voltage 12 V
Output Current 500 mA
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 33 pages 3 years ago
Datasheet 34 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 27 pages 4 years ago
Datasheet 35 pages 2 years ago
Newark
Datasheet 34 pages 10 months ago
Digi-Key
Datasheet 24 pages 17 years ago
element14 APAC
Datasheet 35 pages 2 years ago
Datasheet 35 pages 2 years ago
Datasheet 35 pages 2 years ago
Jameco
Datasheet 34 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2574HVN-12/NOPB
TEXAS LM2574HVN-12/NOPB
TEXAS INST LM2574HVN-12/NOPB
TEXAS INSTR LM2574HVN-12/NOPB
TEXAS INSTRUMENT LM2574HVN-12/NOPB
TEXAS INS LM2574HVN-12/NOPB
TEXAS INSTRUMENTS INC LM2574HVN-12/NOPB
TEX LM2574HVN-12/NOPB
TEXAS INSTRUMEN LM2574HVN-12/NOPB
TEXAS INSTRU LM2574HVN-12/NOPB
TI/NS LM2574HVN-12/NOPB
TEXINS LM2574HVN-12/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2574HVN-12/NOPB
TEXASIN LM2574HVN-12/NOPB
Texas Instruments (TI) LM2574HVN-12/NOPB
TEAXS LM2574HVN-12/NOPB
TEXAS INTRUMENTS LM2574HVN-12/NOPB
TEXAS INSTRUM LM2574HVN-12/NOPB
TEXAS INSRUMENT LM2574HVN-12/NOPB
TEXAS IST LM2574HVN-12/NOPB
TI-PB LM2574HVN-12/NOPB
Texas Instruments Rfid Systems LM2574HVN-12/NOPB
TEXINST LM2574HVN-12/NOPB
TEXAS INSRUMENTS LM2574HVN-12/NOPB
TEXAS INTRUMENT LM2574HVN-12/NOPB
Texas Instr. LM2574HVN-12/NOPB
Texas Instruments Inc. LM2574HVN-12/NOPB

Search for other parts like LM2574 »