Texas Instruments LM2574HVMX-15

SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage15 V
PackagingTape & Reel (TR)
Switching Frequency52 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVMX-15.

National Semiconductor
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Texas Instruments
Datasheet33 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.996
$ 3.996
Stock
82,960
287,618
287,618
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
15 V
15 V
15 V
Max Output Voltage
-
-
-
Efficiency
-
88 %
88 %
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2574HVMX-15.

Descriptions

Descriptions of Texas Instruments LM2574HVMX-15 provided by its distributors.

SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Conv DC-DC Single Step Down 4V to 60V 14-Pin SOIC W T/R
VOLTAGE-MODE Non-RoHS Compliant Fixed Positive DC to DC switching regulator -40C~125C TJ 52kHz 500mA 7.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVMX15

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage15 V
PackagingTape & Reel (TR)
Switching Frequency52 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVMX-15.

National Semiconductor
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Texas Instruments
Datasheet33 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago