Texas Instruments LM2574HVM-5.0

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
Production

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Input Bias Current50 nA
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVM-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
National Semiconductor
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
Jameco
Datasheet25 pages17 years ago
iiiC
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.156
$ 3.271
Stock
584,313
365,124
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
60 V
60 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Efficiency
77 %
77 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2574HVM-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2574HVM-5.0 provided by its distributors.

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 14-SOIC -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:60V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVM5.0

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Input Bias Current50 nA
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVM-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
National Semiconductor
Datasheet27 pages12 years ago
Datasheet24 pages24 years ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages10 years ago
Jameco
Datasheet25 pages17 years ago
iiiC
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago