STMicroelectronics LM239ADT

LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LM239ADT**MULT1 5,000 Buy Now »
LM239ADT 5,000 Buy Now »
USD
0.070
Avnet
LM239ADT 0 ··
USD
0.078
Verical 2
LM239ADT 7,500 Buy Now »
USD
0.096
LM239ADT 5,000 Buy Now »
USD
0.154
Digi-Key 3
497-1550-1-ND 5,261 Buy Now »
USD
0.490 0.422 0.315 0.191 0.191
497-1550-6-ND 5,261 Buy Now »
USD
0.490 0.422 0.315 0.191 0.191
497-1550-2-ND 2,500 Buy Now »
USD
0.158
Newark 2
89K0657 1 Buy Now »
USD
0.189
56P8052 0 ··
USD
0.140
Mouser
511-LM239ADT 4,206 Buy Now »
USD
0.490 0.372 0.234 0.175 0.139
Future Electronics
LM239ADT 17,500 Buy Now »
USD
0.070
Farnell 3
1564355RL 3,615 Buy Now »
GBP
0.229 0.161 0.117 0.108
1564355 3,615 Buy Now »
GBP
0.229 0.161 0.117 0.108
2473946 5,000 Buy Now »
GBP
0.092
element14 APAC 3
1564355 3,217 Buy Now »
SGD
0.793 0.602 0.379 0.283 0.225
1564355RL 3,217 Buy Now »
SGD
0.793 0.602 0.379 0.283 0.225
2473946 5,000 Buy Now »
SGD
0.213
Avnet Europe
LM239ADT 42,500 Buy Now »
EUR
0.090
Avnet Asia
LM239ADT 7,500 Buy Now »
USD
0.714
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730200515795 320 Buy Now »
JPY
34.20 34.20 34.20
C1S730200427551 2,500 Buy Now »
JPY
18.50
Epart123
LM239ADT 20,000 ··
USD
0.132
Chip One Stop Global
C1S730200427551 5,000 Buy Now »
JPY
25.70
Quest
LM239ADT 623 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
Chip 1 Exchange
LM239ADT Yes ··
STLAA.com
LM239ADT 816 ··
Abacus Technologies
LM239ADT 838 ··
Ewing Components
LM239ADT 8,148 Send RFQ »
GreenTree Electronics
LM239ADT 42,500 Send RFQ »
RS Components
7956896 1,270 Buy Now »
GBP
0.249 0.203 0.157 0.157
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM239ADT Contact Send RFQ »
North Star Micro
LM239ADT Contact ··
XS Micro
LM239ADT Contact ··
TransparentC
LM239ADT Contact ··
SemiconductorPLUS
LM239ADT Contact ··

Descriptions

Comparator Quad ???}16V/32V 14-Pin SOIC T/R
Chip One Stop Global
Voltage Comparator IC; No. of Comparators:4; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
COMPARATOR, QUAD, 14SOIC; No. of Comparators:4; Comparator Type:Voltage; Time, Response:300ns; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Current, Supply:1.3mA; Voltage, Supply Min:2V; Voltage, Supply Max:32V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Base Number:239; No. of Channels:4; Temp, Op. Max:105°C; Temp, Op. Min:-40°C
Farnell
Comparator Quad ±16V/32V 14-Pin SOIC T/R
Avnet
Comparator Quad ?16V/32V 14-Pin SOIC T/R
Verical
LM239ADT Voltage comparator quad SOIC14
RS Components
Comparator Quad ±16V/32V 14-Pin SOIC T/R
Avnet Asia
IC COMPARATOR LP QUAD 14-SOIC
Digi-Key
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Future Electronics
IC, COMPARATOR, QUAD, 14SOIC; Comparator Type:Voltage; No. of Comparators:4; Response Time:300ns; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:239; No. of Channels:4; No. of Comparators:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Comparator Quad ???}16V/32V 14-Pin SOIC T/R
Chip One Stop Japan
Low power quad voltage comparator
STMicroelectronics
Comparators Lo-Pwr Quad Voltage
Mouser

Technical Specifications

Case / Package / Footprint SOIC
Number of Circuits 4
Mounting Type Surface Mount
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
RoHS Compliant
Lifecycle Status Active
Output Current 100 pA
Number of Channels 4
Number of Pins 14
Supply Current 1.3 mA
Quiescent Current 1.1 mA
Packaging Tape & Reel (TR) Cut Tape (CT)

Documents

Farnell
Datasheet 19 pages 11 years ago
Digi-Key
Datasheet 10 pages 13 years ago
STMicroelectronics
Datasheet 19 pages 3 years ago
Nu Horizons
Datasheet 16 pages 11 years ago
Newark
Datasheet 19 pages 11 years ago
Sierra IC
Datasheet 10 pages 14 years ago

Images

Alternate Names

ST MICRO LM239ADT
STM LM239ADT
SGS LM239ADT
SGS THOMSON LM239ADT
INMOS LM239ADT
SGS THOMPSON LM239ADT
SESCOSEM LM239ADT
STMICR LM239ADT
ST8 LM239ADT
STMICROE LM239ADT
WAFERSCALE LM239ADT
SGS-ATES LM239ADT
ST/SGS LM239ADT
ST MICROELECTRONICS SEMI LM239ADT
THOMS LM239ADT
ST MIC LM239ADT
SGST LM239ADT
STMICROELECTRON LM239ADT
WAFERSCALE INTEGRATION INC LM239ADT
SGS-Thomson Microelectronics LM239ADT
STMICROELECT LM239ADT
SGS THOMP LM239ADT
SGS/ST LM239ADT
FAROUDJA LM239ADT
STMICROEL LM239ADT
ST Microeletronics LM239ADT

Search for other parts like LM239 »