Texas Instruments LM22675MRE-ADJ/NOPB

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency500 kHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.285 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current1 A
Output TypeAdjustable
Output Voltage1.285 V
PackagingCut Tape
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TerminationSMD/SMT
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22675MRE-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages7 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet26 pages8 years ago
element14
Datasheet18 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages14 years ago
Arrow.cn
Datasheet27 pages7 years ago
Newark
Datasheet23 pages9 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.54
$ 2.022
$ 2.022
Stock
908,528
1,395,307
1,395,307
Authorized Distributors
3
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
1.285 V
1.285 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22675MRE-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM22675MRE-ADJ/NOPB provided by its distributors.

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 600kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V to 37V 1A 8-Pin HSOIC EP T/R
LM22675 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4hours ago) DC to DC switching regulator 12V 3.9mm 1A 500kHz
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Current Max:1A; Switching Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22675MRE-ADJ/NOPB .
  • LM22675MRE-ADJ/NOPB.
  • LM22675MRE-ADJNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency500 kHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.285 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current1 A
Output TypeAdjustable
Output Voltage1.285 V
PackagingCut Tape
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TerminationSMD/SMT
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22675MRE-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages7 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet26 pages8 years ago
element14
Datasheet18 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages14 years ago
Arrow.cn
Datasheet27 pages7 years ago
Newark
Datasheet23 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago