Texas Instruments LM22672MRE-5.0/NOPB

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency1 MHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TerminationSMD/SMT
Voltage5 V
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22672MRE-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet16 pages15 years ago
Newark
Datasheet30 pages7 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
element14
Datasheet16 pages15 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
element14 APAC
Datasheet30 pages8 years ago
Arrow.cn
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-6.57%

Alternate Parts

Price @ 1000
$ 2.808
$ 2.19
$ 2.19
Stock
576,940
638,233
638,233
Authorized Distributors
2
2
2
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
1 MHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
5 V
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22672MRE-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM22672MRE-5.0/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Switching Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:42V; Output Current Max:1A; Output Voltage Max:5.1V ;RoHS Compliant: Yes
SIMPLESWITCH, 1.0A 4.5~42VIN, 8PSOP; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Boîtier de convertisseur DC / DC: SOP; Nombre de broches: 8Broche(s); Courant, sortie: 1A; Tension de so

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22672MRE-5.0/NOPB .
  • LM22672MRE-5.0NOPB
  • LM22672MRE5.0/NOPB

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency1 MHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TerminationSMD/SMT
Voltage5 V
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22672MRE-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet16 pages15 years ago
Newark
Datasheet30 pages7 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
element14
Datasheet16 pages15 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
element14 APAC
Datasheet30 pages8 years ago
Arrow.cn
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago