Texas Instruments LM22672MR-5.0/NOPB

Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage42 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current3.4 mA
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22672MR-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages9 years ago
Datasheet23 pages10 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet25 pages10 years ago
Newark
Datasheet30 pages8 years ago
Datasheet25 pages10 years ago
Future Electronics
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+152%

Alternate Parts

Price @ 1000
$ 2.562
$ 2.19
$ 2.793
Stock
450,720
639,780
585,566
Authorized Distributors
4
2
2
Case/Package
-
-
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
1 MHz
500 kHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
5 V
-
Max Output Voltage
5 V
-
5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22672MR-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM22672MR-5.0/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
DC-DC CONV, BUCK, 500KHZ, HSOP-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de broches: 8Broche(s); Courant, sortie: 1A; Tension

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22672MR-5.0/NOPB .
  • LM22672MR-5.0/NOPB.
  • LM22672MR-5.0NOPB
  • LM22672MR5.0/NOPB
  • LM22672MR5.0NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage42 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current3.4 mA
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22672MR-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages9 years ago
Datasheet23 pages10 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet25 pages10 years ago
Newark
Datasheet30 pages8 years ago
Datasheet25 pages10 years ago
Future Electronics
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago