Texas Instruments LM224J

OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin CDIP Rail

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LM224J-ND 1,573 Buy Now »
USD
7.85 7.09 5.87 4.46 4.12
Verical 3
LM224J 2,177 Buy Now »
USD
5.50 4.85 4.02 4.02
LM224J 10,000 Buy Now »
USD
5.27 4.36 4.36
LM224J 150 Buy Now »
USD
4.85 4.85 4.85
Arrow
LM224J 2,177 Buy Now »
USD
6.10 5.68 4.89 4.03 3.93
TI store
LM224J 2,000 Buy Now »
USD
8.25 7.43 6.11 3.88 3.88
Chip One Stop Japan
C1S746202833483 2,179 Buy Now »
CNY
43.60 39.60 29.20 27.50 27.50
Newark 2
13B5528 87 Buy Now »
USD
7.86 7.10 5.88 4.13 4.13
09WX1446 188 Buy Now »
USD
8.85 7.99 6.62 4.65 4.65
Rochester Electronics
LM224J 10,789 Buy Now »
USD
5.97 5.97 5.32 4.85 4.85
Chip One Stop Global 2
C1S746202833483 2,177 Buy Now »
USD
5.41 4.55 4.29 4.04 4.04
C1S746203173111 10,001 Buy Now »
USD
7.84 5.73 4.17 4.00 4.00
Mouser
926-LM224J 200 Buy Now »
USD
7.84 7.09 5.87 4.43 4.43
Avnet Europe
LM224J 0 ··
USD
5.44 4.28 4.28
Avnet Asia
LM224J 0 ··
USD
6.11 4.58 4.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
302359 2,303 Buy Now »
USD
8.05 7.39 6.75 6.75 6.75
Freelance Electronics
LM224J 2 Buy Now »
USD
3.56 3.56 3.56 3.56 3.56
Area51
LM224J 7 ··
USD
3.51 3.51 3.51 3.51 3.51
Component Sense
LM224J 8 Buy Now »
Bisco
LM224J 30 Buy Now »
JieJie Electronics
LM224J 8,000 ··
NAC Semi
LM224J 3 Buy Now »
Abacus Technologies
LM224J 4,729 ··
Ewing Components
LM224J 7,486 Send RFQ »
4 Star Electronics
LM224J 1 Send RFQ »
SIE
LM224J 74 ··
Quest
LM224J 0 ··
GreenTree Electronics
LM224J 60 Send RFQ »
TME
LM224J 21 Buy Now »
USD
7.48 6.27 5.64 5.64 5.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM224J Contact ··
USD
6.77 6.77 6.77
Summit Electronics
LM224J Contact Send RFQ »
North Star Micro
LM224J Contact ··
TransparentC
LM224J Contact Send RFQ »
XS Micro
LM224J Contact ··

Descriptions

OP Amp Quad GP ±16V/32V 14-Pin CDIP Rail
Avnet Asia
OP Amp Quad GP ???}16V/32V 14-Pin CDIP Rail
Chip One Stop Global
Operational amplifier; 1MHz; 3÷32VDC; Channels:4; DIP14
TME
Low Power Quad Operational Amplifier 14-CDIP -25 to 85
Texas Instruments
OP Amp Quad GP ?16V/32V 14-Pin CDIP Tube
Verical
OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin CDIP Rail
Jameco
IC OP AMP QUAD LOW PWR 14-CDIP - LM224J
iiiC
OP Amp Quad GP ±16V/32V 14-Pin CDIP
Component Sense
OP Amp Quad GP ±16V/32V 14-Pin CDIP Rail
Avnet Europe
OP Amp Quad GP ???}16V/32V 14-Pin CDIP Rail
Chip One Stop Japan
Low Power Quad Operational Amplifier
Newark
IC OPAMP GP 1MHZ 14CDIP
Digi-Key

Technical Specifications

Output Current 20 mA
Number of Channels 4
Supply Current 1.4 mA
Supply Voltage (DC) 5 V
Bandwidth 1 MHz
Input Offset Drift 7 µV/K
Lifecycle Status Active
Input Bias Current -20 nA
RoHS Non-Compliant
Number of Circuits 4
Gain Bandwidth Product 1 MHz
Slew Rate 500 mV/μs
Lead-Free Status Contains Lead
Packaging Rail
Case / Package / Footprint CDIP
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Pins 14

Documents

Texas Instruments
Official datasheet
Datasheet 34 pages 2 years ago
Technical Drawing 2 pages 13 years ago
Future Electronics
Datasheet 22 pages 5 years ago
Newark
Datasheet 34 pages 2 years ago
Datasheet 31 pages 2 years ago
Datasheet 31 pages 3 years ago
Digi-Key
Datasheet 20 pages 12 years ago
Factory Futures
Datasheet 31 pages 3 years ago
B+D Enterprises
Datasheet 20 pages 15 years ago
Allied Electronics
Datasheet 6 pages 12 years ago
Datasheet 3 pages 11 years ago
iiiC
Datasheet 22 pages 5 years ago
element14 APAC
Datasheet 34 pages 1 year ago
Onlinecomponents.com
Datasheet 16 pages 18 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM224J
TEXAS LM224J
TEXAS INST LM224J
TEXAS INSTR LM224J
TEXAS INSTRUMENT LM224J
TEXAS INS LM224J
TEXAS INSTRUMENTS INC LM224J
TEX LM224J
TEXAS INSTRUMEN LM224J
TEXAS INSTRU LM224J
TI/NS LM224J
TEXINS LM224J
TEXAS INSTRUMENTS INCORPORATED LM224J
TEXASIN LM224J
Texas Instruments (TI) LM224J
TEAXS LM224J
TEXAS INTRUMENTS LM224J
TEXAS INSTRUM LM224J
TEXAS INSRUMENT LM224J
TEXAS IST LM224J
TI-PB LM224J
Texas Instruments Rfid Systems LM224J
TEXINST LM224J
TEXAS INSRUMENTS LM224J
TEXAS INTRUMENT LM224J
Texas Instr. LM224J
Texas Instruments Inc. LM224J

Search for other parts like LM224 »