STMicroelectronics LM219D

Tube LM219 Open-Collector Open-Emitter TTL 0.001muA comparator circuit 500nA 80ns 8.75mm 9V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage9 V
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max Input Current500 nA
Max Operating Temperature105 °C
Max Power Dissipation830 mW
Max Supply Current8 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Natural Thermal Resistance105 °C/W
Nominal Supply Current4.3 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage15 V
Output Current200 nA
Output Current per Channel200 nA
Output TypeTTL
Power Dissipation830 mW
Quiescent Current11.5 mA
Response Time80 ns
TypeGeneral Purpose
Voltage Gain92.04 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM219D.

SHENGYU ELECTRONICS
Datasheet13 pages11 years ago
Farnell
Datasheet12 pages18 years ago
TME
Datasheet12 pages18 years ago
Newark
Datasheet9 pages21 years ago
Nu Horizons
Datasheet41 pages14 years ago
Datasheet33 pages14 years ago
Datasheet18 pages18 years ago
Datasheet14 pages18 years ago
Datasheet9 pages22 years ago
iiiC
Datasheet12 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.692
Stock
238,530
1,307,167
Authorized Distributors
0
10
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
4 mV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM219D.

Descriptions

Descriptions of STMicroelectronics LM219D provided by its distributors.

Tube LM219 Open-Collector Open-Emitter TTL 0.001muA comparator circuit 500nA 80ns 8.75mm 9V
COMPARATOR, DUAL, H SPEED, 14SOIC; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:80ns; Supply Voltage Range:5V to ±
COMPARATOR, DUAL, H SPEED, 14SOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOIC; Input Offset Voltage Max: 4mV; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: -40°C to +105°C; Output Compatibility: TTL; Supply Current: 8mA; Supply Voltage Max: 36V; Supply Voltage Min: 5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM219D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage9 V
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max Input Current500 nA
Max Operating Temperature105 °C
Max Power Dissipation830 mW
Max Supply Current8 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Natural Thermal Resistance105 °C/W
Nominal Supply Current4.3 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage15 V
Output Current200 nA
Output Current per Channel200 nA
Output TypeTTL
Power Dissipation830 mW
Quiescent Current11.5 mA
Response Time80 ns
TypeGeneral Purpose
Voltage Gain92.04 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM219D.

SHENGYU ELECTRONICS
Datasheet13 pages11 years ago
Farnell
Datasheet12 pages18 years ago
TME
Datasheet12 pages18 years ago
Newark
Datasheet9 pages21 years ago
Nu Horizons
Datasheet41 pages14 years ago
Datasheet33 pages14 years ago
Datasheet18 pages18 years ago
Datasheet14 pages18 years ago
Datasheet9 pages22 years ago
iiiC
Datasheet12 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant