STMicroelectronics LM217MDT-TR

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.5A DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.799996 g
Technical
Dropout Voltage2 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217MDT-TR.

LKR
Datasheet19 pages8 years ago
Upverter
Datasheet21 pages18 years ago
element14 APAC
Datasheet21 pages18 years ago
Newark
Datasheet22 pages11 years ago
iiiC
Datasheet21 pages18 years ago
Farnell
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+30.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM217MDT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM217MDT-TR provided by its distributors.

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.5A DPAK
Ic, Linear Volt Reg, Adj, 37V, To-252-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:-; Product Range:-; Output Current:500Ma; Output Rohs Compliant: Yes |Stmicroelectronics LM217MDT-TR
Medium current 1.2 to 37 V adjustable voltage regulator
LM217 Series 500 mA 1.2 to 37 V Adjustable SMT Voltage Regulator - TO-252

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM217MDTTR

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.799996 g
Technical
Dropout Voltage2 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217MDT-TR.

LKR
Datasheet19 pages8 years ago
Upverter
Datasheet21 pages18 years ago
element14 APAC
Datasheet21 pages18 years ago
Newark
Datasheet22 pages11 years ago
iiiC
Datasheet21 pages18 years ago
Farnell
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant