Texas Instruments LM21215AMHE-1/NOPB

Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins20
Technical
Efficiency97 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current15 A
Max Output Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM21215AMHE-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Farnell
Datasheet38 pages6 years ago
Datasheet24 pages12 years ago
Newark
Datasheet38 pages8 years ago

Inventory History

3 month trend:
+361%

Alternate Parts

Price @ 1000
$ 5.534
$ 5.91
$ 3.7
Stock
423,176
360,813
444,462
Authorized Distributors
6
3
3
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
15 A
15 A
15 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
97 %
97 %
97 %
Synchronous Rectifier
-
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM21215AMHE-1/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM21215AMHE-1/NOPB provided by its distributors.

Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R
2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
LM21215 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 4.4mm 15A 500kHz
IC, DC-DC CONV; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:15A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Package / Case:20-ETSSOP ;RoHS Compliant: Yes
BUCK, SYNC, ADJ, 15A, 20TSSOP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:15A; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:21215; Input Voltage Max:36V; Input Voltage Min:6V; Output Voltage Max:6V; Output Voltage Min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM21215AMHE-1-NOPB
  • LM21215AMHE-1/NOPB.
  • LM21215AMHE-1NOPB
  • LM21215AMHE1/NOPB
  • LM21215AMHE1NOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins20
Technical
Efficiency97 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current15 A
Max Output Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM21215AMHE-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Farnell
Datasheet38 pages6 years ago
Datasheet24 pages12 years ago
Newark
Datasheet38 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago