STMicroelectronics LM211N

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - DIP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM211N 0 ··
Future Electronics
LM211N 0 ··
USD
2.00 1.84 1.39 1.39
Farnell
1467678 0 ··
EUR
0.584 0.584 0.584 0.584 0.584
element14 APAC
1467678 0 ··
SGD
0.346 0.346 0.281 0.195 0.195
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
LM211N 73,650 ··
USD
0.120
Bristol Electronics
LM211N 100 ··
USD
1.25 1.25 1.25 1.25 1.25
Quest
LM211N 19 Buy Now »
Abacus Technologies
LM211N 6,475 ··
Ewing Components
LM211N 7,985 Send RFQ »
4 Star Electronics
LM211N 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
LM211N Contact Send RFQ »
North Star Micro
LM211N Contact ··
SemiconductorPLUS
LM211N Contact ··
XS Micro
LM211N Contact ··

Descriptions

Comparator Single ±15V/30V 8-Pin PDIP Tube
Avnet
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - DIP-8
Future Electronics
COMPARATOR, STROBE; No. of Comparators:1; Comparator Type:General Purpose; Time, Response:200ns; Output Type:TTL / DTL / RTL / MOS Compatible; Current, Supply:5.1mA; Voltage, Supply Min:5V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3mV
Farnell
Voltage comparator with strobe
STMicroelectronics
IC, COMPARATOR, STROBE; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:DTL, MOS, RTL, TTL; Output Compatibility:MOS, DTL, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Input Offset Voltage Max:3mV; No. of Comparators:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / RTL / MOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Number of Pins 8
Case / Package / Footprint PDIP
Supply Current 5.1 mA
Number of Circuits 1
Power Dissipation 1.25 W
RoHS Compliant
Supply Voltage (DC) 5 V (min)
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Input Bias Current 60 nA
Mounting Type Through Hole
Output Current 200 pA
Number of Channels 1

Documents

Mouser
Datasheet 14 pages 11 years ago
STMicroelectronics
Datasheet 14 pages 11 years ago
Allied Electronics
Datasheet 9 pages 14 years ago
Datasheet 4 pages 11 years ago
iiiC
Datasheet 14 pages 11 years ago
Jameco
Datasheet 15 pages 9 years ago

Images

Alternate Names

ST MICRO LM211N
STM LM211N
SGS LM211N
SGS THOMSON LM211N
INMOS LM211N
SGS THOMPSON LM211N
SESCOSEM LM211N
STMICR LM211N
ST8 LM211N
STMICROE LM211N
WAFERSCALE LM211N
SGS-ATES LM211N
ST/SGS LM211N
ST MICROELECTRONICS SEMI LM211N
THOMS LM211N
ST MIC LM211N
SGST LM211N
STMICROELECTRON LM211N
WAFERSCALE INTEGRATION INC LM211N
SGS-Thomson Microelectronics LM211N
STMICROELECT LM211N
SGS THOMP LM211N
SGS/ST LM211N
FAROUDJA LM211N
STMICROEL LM211N
ST Microeletronics LM211N

Search for other parts like LM211 »