Texas Instruments LM211D

Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage9 V
Input Bias Current100 nA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current5.1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
Quiescent Current6 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet28 pages15 years ago
Datasheet25 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet31 pages9 years ago
Datasheet25 pages20 years ago
TME
Datasheet40 pages6 years ago
Datasheet38 pages8 years ago
Upverter
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Mouser
Datasheet28 pages16 years ago
Verical
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Inventory History

3 month trend:
-13.75%

Alternate Parts

Price @ 1000
$ 0.662
$ 0.2
$ 0.2
Stock
729,621
4,629,182
4,629,182
Authorized Distributors
5
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
700 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211D.

Related Parts

Descriptions

Descriptions of Texas Instruments LM211D provided by its distributors.

Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
IC, COMPARATOR, 165NS, SOIC-8; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 165ns; Supply Voltage Range: 3.5V to 30V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: MOS, TTL; O
Comparator Operating temperature: -40...85 °C Power supply: 3.5...30 V Series: LM211 Design: Single Package: SOIC-8 Continuous output current: 50 mA Max. input offset voltage: 3 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211D .
  • LM211D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage9 V
Input Bias Current100 nA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current5.1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
Quiescent Current6 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet28 pages15 years ago
Datasheet25 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet31 pages9 years ago
Datasheet25 pages20 years ago
TME
Datasheet40 pages6 years ago
Datasheet38 pages8 years ago
Upverter
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Mouser
Datasheet28 pages16 years ago
Verical
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago