Texas Instruments LM20BIM7X/NOPB

Analog Voltage Output Sensor, 10uA, 160ohm, 2.50Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.5 µA
Operating Supply Current4.5 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage, Voltage
Output Voltage1.8639 V
PackagingTape & Reel
Quiescent Current4.5 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20BIM7X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages7 years ago
Datasheet18 pages10 years ago
Future Electronics
Datasheet12 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Augswan
Datasheet25 pages2 years ago
element14 APAC
Datasheet25 pages8 years ago
Jameco
Datasheet11 pages16 years ago

Inventory History

3 month trend:
+79.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM20BIM7X/NOPB provided by its distributors.

Analog Voltage Output Sensor, 10uA, 160ohm, 2.50Cel, CMOS, Rectangular, 5 Pin, Surface Mount
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Temp Sensor Analog 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
Board Mount Temperature Sensors 2.4V,10UA,MICRO SMD TEMP SENSOR
TEMPERATURE SENSOR, 2.5/5DEG CEL, SC70-5
SC-70-5 Temperature Sensors ROHS
IC LM20BIM7X/NOPB SC70-5 NATIONAL
SENSOR ANALOG -55C-130C SC70-5
IC, TEMP SENSOR, ±2.5 TO ±5°C, SC70; IC Output Type:Analog; Sensing Accuracy Range:± 2.5°C to ± 5°C; Temperature Sensing Range:-55°C to +130°C; Supply Voltage Range:2.4V to 5.5V; Sensor Case Style:SC-70; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20BIM7XNOPB

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.5 µA
Operating Supply Current4.5 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage, Voltage
Output Voltage1.8639 V
PackagingTape & Reel
Quiescent Current4.5 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20BIM7X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages7 years ago
Datasheet18 pages10 years ago
Future Electronics
Datasheet12 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Augswan
Datasheet25 pages2 years ago
element14 APAC
Datasheet25 pages8 years ago
Jameco
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago