Texas Instruments LM20134MH

IC Reg Buck Adj 4A Sync 16TSSOP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Frequency1.5 MHz
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Outputs1
Output Current4 A
Output Voltage5 V
PackagingCut Tape
Switching Frequency1.5 MHz
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20134MH.

Farnell
Datasheet24 pages12 years ago
Datasheet31 pages8 years ago
National Semiconductor
Datasheet22 pages16 years ago
iiiC
Datasheet24 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
33,847
171,122
171,122
Authorized Distributors
0
3
3
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
1.5 MHz
410 kHz
410 kHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5 V
4.68 V
4.68 V
Efficiency
-
97 %
97 %
Synchronous Rectifier
-
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM20134MH.

Related Parts

Descriptions

Descriptions of Texas Instruments LM20134MH provided by its distributors.

IC REG BUCK ADJ 4A SYNC 16TSSOP
OEMs, CMs ONLY (NO BROKERS)
IC, V REG, SYNC BUCK, 4A, POWERWISE; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:4A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Frequency:1.5MHz; Input Voltage Max:5.5V; Output Current Max:4A; Output Voltage Max:5V; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:4A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Frequency1.5 MHz
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Outputs1
Output Current4 A
Output Voltage5 V
PackagingCut Tape
Switching Frequency1.5 MHz
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20134MH.

Farnell
Datasheet24 pages12 years ago
Datasheet31 pages8 years ago
National Semiconductor
Datasheet22 pages16 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago