Texas Instruments LM193AJ/883

Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Input Bias Current1 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation780 mW
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Elements2
Output Current16 mA
PackagingRail/Tube
Power Dissipation780 mW
Power Supply Rejection Ratio (PSRR)60 dB
Response Time1.3 µs
Schedule B8542390000
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193AJ/883.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
National Semiconductor
Datasheet18 pages12 years ago
Augswan
Datasheet24 pages1 year ago

Inventory History

3 month trend:
-5.71%

Alternate Parts

Price @ 1000
$ 14.227
$ 9
$ 9
Stock
205,306
310,702
310,702
Authorized Distributors
1
5
5
Case/Package
CDIP
TO-99-8
TO-99-8
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM193AJ/883.

Related Parts

Descriptions

Descriptions of Texas Instruments LM193AJ/883 provided by its distributors.

Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125
Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8
Contains Lead Lead Tin OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 780mW 1.3mus 60dB 125C
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Comparator Dual R-R O/P ±18V/36V 8-Pin CDIP Tube
French Electronic Distributor since 1988
LM193QML LOW POWER LOW OFFSET VO
LOW POWER LOW OFFSET VOLTAGE DUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193AJ-883
  • LM193AJ883

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Input Bias Current1 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation780 mW
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Elements2
Output Current16 mA
PackagingRail/Tube
Power Dissipation780 mW
Power Supply Rejection Ratio (PSRR)60 dB
Response Time1.3 µs
Schedule B8542390000
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193AJ/883.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
National Semiconductor
Datasheet18 pages12 years ago
Augswan
Datasheet24 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago