Texas Instruments LM1881N/NOPB

Amplifier; SEPARATOR, Video SYNC; 13.2 V (Max.); 1100 mW (Max.)
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Max Operating Temperature70 °C
Max Power Dissipation1.1 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
PackagingBulk
Power Consumption25 mW
Power Dissipation1.1 W
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1881N/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages14 years ago
Arrow Electronics
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages17 years ago
Upverter
Datasheet21 pages8 years ago
Farnell
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages10 years ago
Newark
Datasheet18 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1881N/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1881N/NOPB provided by its distributors.

Amplifier; SEPARATOR, Video SYNC; 13.2 V (Max.); 1100 mW (Max.)
Synchronous Separator Tube LM1881 Through Hole video processing unit 5.08mm 10mA 12V 25mW
PDIP-8 Video Interface ICs ROHS
French Electronic Distributor since 1988
IC, VIDEO SYNC SEPERATOR, 8DIP; Output Synch Type:Composite, Vertical; Supply Voltage Range:5V to 12V; Supply Current:5.5mA; TV / Video Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1881; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:MDIP; Power Dissipation Pd:1100mW; Power Dissipation Pd:1100mW; Supply Voltage Max:12V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1881N/NOPB .
  • LM1881N/NOPB.
  • LM1881NNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Max Operating Temperature70 °C
Max Power Dissipation1.1 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
PackagingBulk
Power Consumption25 mW
Power Dissipation1.1 W
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1881N/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages14 years ago
Arrow Electronics
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages17 years ago
Upverter
Datasheet21 pages8 years ago
Farnell
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages10 years ago
Newark
Datasheet18 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago