Texas Instruments LM148J

Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Supply Current2.4 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.4 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain104.08 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM148J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet15 pages12 years ago
National Semiconductor
Datasheet15 pages20 years ago
Newark
Datasheet16 pages7 years ago
Datasheet15 pages9 years ago
Datasheet15 pages11 years ago
Future Electronics
Datasheet17 pages12 years ago
LCSC
Datasheet62 pages2 years ago
Datasheet18 pages2 years ago
Farnell
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
iiiC
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago
Sierra IC
Datasheet10 pages21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM148J.

Related Parts

Descriptions

Descriptions of Texas Instruments LM148J provided by its distributors.

Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Op-Amp; Quad 741; + 22 V (Max.); 2.4 mA (Typ.); + 44 V (Max.); + 13 V (Typ.)
Op Amp Quad High Gain Amplifier ±18V 14-Pin CDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Max:22V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Bandwidth:1MHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM148 J
  • LM148J .
  • LM148J.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Supply Current2.4 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.4 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain104.08 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM148J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet15 pages12 years ago
National Semiconductor
Datasheet15 pages20 years ago
Newark
Datasheet16 pages7 years ago
Datasheet15 pages9 years ago
Datasheet15 pages11 years ago
Future Electronics
Datasheet17 pages12 years ago
LCSC
Datasheet62 pages2 years ago
Datasheet18 pages2 years ago
Farnell
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
iiiC
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago
Sierra IC
Datasheet10 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago