Texas Instruments LM13700M

Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierD(R-PDSO-G16)
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current2.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Operating Supply Voltage18 V
Output Current20 mA
Output Current per Channel650 µA
Slew Rate50 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM13700M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet28 pages12 years ago
National Semiconductor
Datasheet26 pages19 years ago
Upverter
Datasheet32 pages10 years ago
iiiC
Datasheet28 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM13700M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM13700M provided by its distributors.

Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
SP Amp Transconductance Amplifier Dual ±18V/36V 16-Pin SOIC N Rail
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Package/Case:16-NSOIC; Amplifier Type:; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierD(R-PDSO-G16)
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current2.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Operating Supply Voltage18 V
Output Current20 mA
Output Current per Channel650 µA
Slew Rate50 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM13700M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet28 pages12 years ago
National Semiconductor
Datasheet26 pages19 years ago
Upverter
Datasheet32 pages10 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago