Texas Instruments LM119J

Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage15 V
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current4.3 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current4.3 mA
Number of Channels2
Number of Elements2
Output Current25 mA
Power Dissipation500 mW
Response Time80 ns
Schedule B8542390000
Voltage Gain92.04 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages21 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages23 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow Electronics
Datasheet18 pages0 years ago

Inventory History

3 month trend:
+5.74%

Alternate Parts

Price @ 1000
$ 53.65
$ 40.57
$ 40.57
Stock
182,577
138,780
138,780
Authorized Distributors
5
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM119J.

Related Parts

Descriptions

Descriptions of Texas Instruments LM119J provided by its distributors.

Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
Tube LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 19.56mm 15V
Comparator General Purpose DTL, Open-Collector, RTL, TTL 14-CDIP
High Speed Dual Comparator 14-CDIP -55 to 125
Comparator Dual ±18V/36V 14-Pin CDIP Rail
4mV 0.5uA DIP-14 Comparators ROHS
French Electronic Distributor since 1988
IC COMPARATOR 2 GEN PUR 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage15 V
Input Bias Current500 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current4.3 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current4.3 mA
Number of Channels2
Number of Elements2
Output Current25 mA
Power Dissipation500 mW
Response Time80 ns
Schedule B8542390000
Voltage Gain92.04 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages21 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages23 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow Electronics
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago