Texas Instruments LM113H-SMD

V-Ref Precision 1.22V 20mA 2-Pin TO-46 Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage1.22 V
Min Operating Temperature-55 °C
Output Voltage1.22 V
Reference TypeShunt

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM113H-SMD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages11 years ago
National Semiconductor
Datasheet12 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM113H-SMD.

Descriptions

Descriptions of Texas Instruments LM113H-SMD provided by its distributors.

V-Ref Precision 1.22V 20mA 2-Pin TO-46 Tray
eference Diode 2-TO -55 to 125
IC AMP CLASS AB MONO 825MW 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage1.22 V
Min Operating Temperature-55 °C
Output Voltage1.22 V
Reference TypeShunt

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM113H-SMD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages11 years ago
National Semiconductor
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago