What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM1117MP-3.3

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MP-3.3.

Newark

Datasheet21 pages20 years ago

Farnell

element14 APAC

Verical

iiiC

CAD Models

Download Texas Instruments LM1117MP-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV1117-33CDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
Texas InstrumentsTLV1117-33CDCYR
75dB(120Hz) 10mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 , 1.8mm
Texas InstrumentsTLV1117-33IDCYR
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM1117MP-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Positive GULL WING BIPOLAR EAR99 voltage regulator linear 125C 800mA 6.5mm 1.2V
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4
V REG LDO +3.3V, 1117, SOT-223-3
800-mA Low-Dropout Linear Regulator
IC REG LINEAR FIXED POS LDO REG
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117MP-3.3.
  • LM1117MP3.3