Texas Instruments LM1117LDX-ADJ

LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin LLP EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage1.3 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage13.8 V
PackagingTape & Reel
PolarityPositive
Quiescent Current5 mA
Reference Voltage1.262 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117LDX-ADJ.

SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
National Semiconductor
Datasheet23 pages12 years ago
Datasheet21 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1117LDX-ADJ.

Descriptions

Descriptions of Texas Instruments LM1117LDX-ADJ provided by its distributors.

LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin LLP EP T/R
IC,VOLT REGULATOR,ADJUSTABLE,+1.25 TO +13.8V,BIPOLAR,LLCC,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage1.3 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage13.8 V
PackagingTape & Reel
PolarityPositive
Quiescent Current5 mA
Reference Voltage1.262 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117LDX-ADJ.

SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
National Semiconductor
Datasheet23 pages12 years ago
Datasheet21 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago