Texas Instruments LM1117DTX-3.3/NOPB

LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.8A TO252-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height2.55 mm
Length6.58 mm
Thickness2.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117DTX-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet33 pages8 years ago
Datasheet32 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages11 years ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Farnell
Datasheet32 pages10 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
Verical
Datasheet23 pages12 years ago
Datasheet21 pages18 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Jameco
Datasheet22 pages15 years ago

Inventory History

3 month trend:
+0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM1117DTX-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.8A TO252-3
800-mA 15-V linear voltage regulator ; 3-TO-252 0 to 125
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2
LDO Voltage Regulators 800MA LDO LINEAR REG
LDO, FIXED, 3.3V, 0.8A, TO-252-3; Type de sortie: Fixe; Tension, entrée min.: 2.6V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Low Dropout Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:3.3V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117DTX-3.3 NOPB
  • LM1117DTX-3.3/NOPB .
  • LM1117DTX-3.3/NOPB.
  • LM1117DTX-3.3NOPB
  • LM1117DTX3.3/NOPB

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height2.55 mm
Length6.58 mm
Thickness2.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117DTX-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet33 pages8 years ago
Datasheet32 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages11 years ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Farnell
Datasheet32 pages10 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
Verical
Datasheet23 pages12 years ago
Datasheet21 pages18 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Jameco
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago