Texas Instruments LM10CWM

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product90 kHz
Input Bias Current12 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage550 mV
Min Operating Temperature0 °C
Min Supply Voltage1.1 V
Nominal Supply Current500 µA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current300 µA
Operating Supply Voltage20 V
Output Current20 mA
Output Current per Channel20 mA
PackagingRail/Tube
Slew Rate0.2 V/µs
Voltage Gain112.04 dB
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CWM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Newark
Datasheet25 pages19 years ago
iiiC
Datasheet16 pages0 years ago
Sierra IC
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM10CWM.

Related Parts

Descriptions

Descriptions of Texas Instruments LM10CWM provided by its distributors.

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
LM10 Operational Amplifier and Voltage Reference | IC OPAMP GP 1 CIRCUIT 14SOIC
OP Amp Dual GP ±20V/40V 14-Pin SOIC W Rail
Non-RoHS Compliant EAR99 LM10 Tin/Lead (Sn/Pb) op amp amplifier circuit 8.992mm 0.04muA 4mV 50kHz
General Purpose Amplifier 1 Circuit - 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product90 kHz
Input Bias Current12 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage550 mV
Min Operating Temperature0 °C
Min Supply Voltage1.1 V
Nominal Supply Current500 µA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current300 µA
Operating Supply Voltage20 V
Output Current20 mA
Output Current per Channel20 mA
PackagingRail/Tube
Slew Rate0.2 V/µs
Voltage Gain112.04 dB
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CWM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Newark
Datasheet25 pages19 years ago
iiiC
Datasheet16 pages0 years ago
Sierra IC
Datasheet4 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago