Texas Instruments LM1086IT-ADJ/NOPB

1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 g
Technical
Current Rating1.5 kA
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage15 V
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet30 pages6 years ago
Arrow Electronics
Datasheet17 pages12 years ago
element14
Datasheet15 pages18 years ago
Newark
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages10 years ago
Augswan
Datasheet35 pages1 year ago
element14 APAC
Datasheet30 pages8 years ago

Inventory History

3 month trend:
+12.87%

Alternate Parts

Price @ 1000
$ 1.054
$ 1.063
Stock
444,957
381,052
Authorized Distributors
5
5
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
30 V
30 V
Min Output Voltage
1.25 V
1.8 V
Max Output Voltage
15 V
5 V
Accuracy
-
-
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086IT-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1086IT-ADJ/NOPB provided by its distributors.

1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
IC REG POSITIVE 1.5A LDO TO220-3
IC, LDO REG; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.2V to 15V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1086; Input Voltage Max:29V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:27.5V; Output Voltage Max:27.5V; Package / Case:TO-220; Supply Voltage Max:29V; Supply Voltage Min:2.6V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Positive
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086IT-ADJ/NOPB .
  • LM1086IT-ADJ/NOPB.
  • LM1086IT-ADJNOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 g
Technical
Current Rating1.5 kA
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage15 V
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet30 pages6 years ago
Arrow Electronics
Datasheet17 pages12 years ago
element14
Datasheet15 pages18 years ago
Newark
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages10 years ago
Augswan
Datasheet35 pages1 year ago
element14 APAC
Datasheet30 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago