Texas Instruments LM1086IT-3.3/NOPB

1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages12 years ago
Upverter
Datasheet30 pages9 years ago
Newark
Datasheet29 pages9 years ago
Datasheet22 pages10 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet30 pages6 years ago
element14
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Jameco
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-3.71%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.3
$ 1.3
Stock
279,585
236,046
236,046
Authorized Distributors
3
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
30 V
27 V
27 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086IT-3.3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1086IT-3.3/NOPB provided by its distributors.

1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
LDO Regulator Pos 3.3V 1.5A 3-Pin(3+Tab) TO-220 Rail
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar
IC REG POSITIVE 1.5A LDO TO220-3
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:18V; Output Voltage Max:3.3V; Output Current Max:1500mA; Dropout Voltage, Vdo:1.3V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:18V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1086; Input Voltage Max:18V; Output Current Max:1.5A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-220; Supply Voltage Max:18V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086IT-3.3 NOPB
  • LM1086IT-3.3-NOPB
  • LM1086IT-3.3/NOPB .
  • LM1086IT-3.3/NOPB.
  • LM1086IT-3.3NOPB
  • LM1086IT3.3/NOPB
  • LM1086IT3.3NOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages12 years ago
Upverter
Datasheet30 pages9 years ago
Newark
Datasheet29 pages9 years ago
Datasheet22 pages10 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet30 pages6 years ago
element14
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Jameco
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago