Texas Instruments LM1086IS-5.0

LDO Voltage Regulators 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Current Rating1.5 kA
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5 V
Max Supply Voltage20 V
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Voltage5 V
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IS-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages10 years ago
National Semiconductor
Datasheet15 pages18 years ago
Datasheet17 pages12 years ago
Augswan
Datasheet35 pages1 year ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 2.03
$ 0.783
$ 0.59
Stock
303,636
237,349
88,464
Authorized Distributors
3
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
-
-
Accuracy
-
-
-
Dropout Voltage
1.3 V
1.3 V
1.5 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086IS-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1086IS-5.0 provided by its distributors.

LDO Voltage Regulators 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 Rail
Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO3
LM1086 1.5A Low Dropout Positive Regulators | IC REG LIN 5V 1.5A DDPAK/TO263-3
LM1086 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.3V 4.83mm 1.5A -40C~125C
IC, V REG LDO 1.5A +5.0V, SMD, 1086; Primary Input Voltage:8V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1086; IC Generic Number:1086; Input Voltage Max:30V; Input Voltage Min:6.3V; Logic Function Number:1086; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.1%; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:20V; Supply Voltage Min:6.5V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086-IS-5.0
  • LM1086IS-5.0.
  • LM1086IS5.0

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Current Rating1.5 kA
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5 V
Max Supply Voltage20 V
Min Current Limit1.5 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Voltage5 V
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IS-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages10 years ago
National Semiconductor
Datasheet15 pages18 years ago
Datasheet17 pages12 years ago
Augswan
Datasheet35 pages1 year ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago