Texas Instruments LM1085IS-3.3/NOPB

3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Current Rating3 A
Dropout Voltage1.3 V
Max Input Voltage27 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage3.3 V
Max Supply Voltage29 V
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.8 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet29 pages9 years ago
Datasheet22 pages10 years ago
element14
Datasheet13 pages18 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet29 pages7 years ago
LCSC
Datasheet30 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
+2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085IS-3.3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1085IS-3.3/NOPB provided by its distributors.

3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 Rail
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO3
IC, V REG, LINEAR, 3.3V; Primary Input Voltage:4.8V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:15V; No. of Outputs:1; Output Current Max:3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:29V; Supply Voltage Min:4.8V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IS-3.3 NOPB
  • LM1085IS-3.3-NOPB
  • LM1085IS-3.3/NOPB .
  • LM1085IS-3.3/NOPB.
  • LM1085IS-3.3NOPB
  • LM1085IS3.3/NOPB
  • LM1085IS3.3NOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Current Rating3 A
Dropout Voltage1.3 V
Max Input Voltage27 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage3.3 V
Max Supply Voltage29 V
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.8 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet29 pages9 years ago
Datasheet22 pages10 years ago
element14
Datasheet13 pages18 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet29 pages7 years ago
LCSC
Datasheet30 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago