Texas Instruments LM1085IS-12

LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Rail
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-12.

Augswan
Datasheet30 pages2 years ago
National Semiconductor
Datasheet13 pages18 years ago
Datasheet15 pages12 years ago
iiiC
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.986
$ 0.609
$ 0.609
Stock
67,636
78,155
78,155
Authorized Distributors
1
1
1
Case/Package
TO-263
TO-263-4
TO-263-4
Number of Pins
3
4
4
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085IS-12.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1085IS-12 provided by its distributors.

LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Rail
TO-263 Surface Mount RoHS Compliant Tin/Lead (Sn/Pb) voltage regulator linear 1.3V 4.79mm 3A 125C
IC REG LINEAR FIXED POS LDO REG
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IS12

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-12.

Augswan
Datasheet30 pages2 years ago
National Semiconductor
Datasheet13 pages18 years ago
Datasheet15 pages12 years ago
iiiC
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago