Nichicon LLS2Z471MELZ

Capacitor, 470Uf, 180Vdc, 20-% Tol, 20+% Tol |Nichicon LLS2Z471MELZ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Leakage Current870 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.91 A
Ripple Current (AC)1.91 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2Z471MELZ.

Nichicon SCT
Datasheet5 pages4 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.469
$ 3.4
$ 3.4
Stock
417
15,577
15,577
Authorized Distributors
3
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
180 V
180 V
180 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.91 A
1.91 A
1.91 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LLS2Z471MELZ.

Related Parts

Descriptions

Descriptions of Nichicon LLS2Z471MELZ provided by its distributors.

Capacitor,470Uf,180Vdc,20-% Tol,20+% Tol |Nichicon LLS2Z471MELZ
85degC Standard Snap-in Terminal Type, 470 μ F, 180 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 180V SNAP
OEMs, CMs ONLY (NO BROKERS)
LS SNAPIN 470UF 180V 22X30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Leakage Current870 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.91 A
Ripple Current (AC)1.91 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2Z471MELZ.

Nichicon SCT
Datasheet5 pages4 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant