Nichicon LLS2Z152MELB

Capacitor, 1.5Mf, 180Vdc, 20-% Tol, 20+% Tol |Nichicon LLS2Z152MELB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Leakage Current1.55 mA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current4.1 A
Ripple Current (AC)4.1 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2Z152MELB.

Nichicon SCT
Datasheet5 pages4 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.973
$ 8.96
Stock
3,205
19,088
Authorized Distributors
3
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
180 V
180 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
133 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.1 A
4.1 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LLS2Z152MELB.

Related Parts

Descriptions

Descriptions of Nichicon LLS2Z152MELB provided by its distributors.

Capacitor,1.5Mf,180Vdc,20-% Tol,20+% Tol |Nichicon LLS2Z152MELB
85degC Standard Snap-in Terminal Type, 1500 μ F, 180 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 180V SNAP
OEMs, CMs ONLY (NO BROKERS)
LS SNAPIN 1500UF 180V 30X40

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Leakage Current1.55 mA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current4.1 A
Ripple Current (AC)4.1 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2Z152MELB.

Nichicon SCT
Datasheet5 pages4 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant