Nichicon LLS2W101MELY

Cap Aluminum Lytic 100uF 450V 20% (20 X 35mm) Snap-In 10mm 880mA 3000h 85C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Leakage Current630 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current880 mA
Ripple Current (AC)880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter20 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2W101MELY.

Newark
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-27.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LLS2W101MELY.

Related Parts

Descriptions

Descriptions of Nichicon LLS2W101MELY provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (20 X 35mm) Snap-In 10mm 880mA 3000h 85C Bulk
85degC Standard Snap-in Terminal Type, 100 μ F, 450 V, -25 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec 100Uf, 450V, 20%, Snap-In; Capacitance:100Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon LLS2W101MELY

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Leakage Current630 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current880 mA
Ripple Current (AC)880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter20 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2W101MELY.

Newark
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant