Nichicon LLS2C122MELB

Capacitor, 1.2Mf, 160Vdc, 20-% Tol, 20+% Tol |Nichicon LLS2C122MELB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Leakage Current1.31 mA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.41 A
Ripple Current (AC)3.41 A
TerminationSnap in
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2C122MELB.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LLS2C122MELB.

Related Parts

Descriptions

Descriptions of Nichicon LLS2C122MELB provided by its distributors.

Capacitor,1.2Mf,160Vdc,20-% Tol,20+% Tol |Nichicon LLS2C122MELB
85degC Standard Snap-in Terminal Type, 1200 μ F, 160 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 160V SNAP
OEMs, CMs ONLY (NO BROKERS)
LS SNAPIN 1200UF 160V 30X30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Leakage Current1.31 mA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.41 A
Ripple Current (AC)3.41 A
TerminationSnap in
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LLS2C122MELB.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant