See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LLN9-WW-XXX Contact ··

Technical Specifications

Size-Length 324 mm
Color White
Mounting Type PCB
RoHS Compliant
Size-Width 20.5 mm
Lens Color Clear
Packaging Bulk
Input Current 350 mA
Power Dissipation 9 W
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 2 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL LLN9-WW-XXX
DIA LLN9-WW-XXX
DIALIGHT CORP LLN9-WW-XXX
DIALIGHT CORPORATION LLN9-WW-XXX
DIALIGHT ELECTRONICS LLN9-WW-XXX
DAILIGHT LLN9-WW-XXX
DLT LLN9-WW-XXX
DIALIG LLN9-WW-XXX
DIALIGH LLN9-WW-XXX
DIALLIGHT LLN9-WW-XXX
L2 OPTICS LLN9-WW-XXX
DIALITE LLN9-WW-XXX
DIACO LLN9-WW-XXX
DIALHT LLN9-WW-XXX
DIALIGHT/DIALCO LLN9-WW-XXX
DIALIGHT ELE LLN9-WW-XXX
DIALIGHT BLP LLN9-WW-XXX
DIALIGHT CORPOR LLN9-WW-XXX
DIALIGHT CORP ATTN: JANE HOSPES LLN9-WW-XXX
DIALIGHT (VA) LLN9-WW-XXX
DIALIGHT COR LLN9-WW-XXX
WALDOM DIALIGHT LLN9-WW-XXX
0679 DIALIGHT LLN9-WW-XXX
DIALIGHT(RoHS) LLN9-WW-XXX
DIALIGHT T/R LLN9-WW-XXX

Search for other parts like LLN9 »