Murata LLL185R71A104MA11L

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X7R, 0306 [0816 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0306
Case Code (Imperial)0306
Case Code (Metric)0816
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height500 µm
Length800 µm
Thickness609.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata LLL185R71A104MA11L.

Upverter
Datasheet23 pages11 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet1 page4 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
+82.92%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.033
Stock
360,992
1,006,266
Authorized Distributors
10
10
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LLL185R71A104MA11L.

Related Parts

Descriptions

Descriptions of Murata LLL185R71A104MA11L provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X7R, 0306 [0816 Metric]
Cap Ceramic 0.1uF 10V X7R 20% Wide Terminal SMD 0306 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306
0306 (0816Metric) CERAMIC CAPACITOR LLL 10V 0.1muF ±20% X7R
Smd Multilayer Ceramic Capacitor, 0.1 Uf; Capacitance:0.1Μf; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Lll Series; Operating Temperature Rohs Compliant: Yes |Murata LLL185R71A104MA11L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLL185R71A104MA11L.

Technical Specifications

Physical
Case/Package0306
Case Code (Imperial)0306
Case Code (Metric)0816
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height500 µm
Length800 µm
Thickness609.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata LLL185R71A104MA11L.

Upverter
Datasheet23 pages11 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet1 page4 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago